Analog Devices LTC6702CDC#TRPBF

Analog Comparators Low Voltage, uPower Dual Comparator
$ 2.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6702CDC#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

CAD Models

Download Analog Devices LTC6702CDC#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.096
$ 2.145
$ 2.145
Stock
115,970
199,354
199,354
Authorized Distributors
3
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Propagation Delay
450 ns
450 ns
450 ns
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
70 dB
70 dB
Min Supply Voltage
1.5 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6702HDC#TRMPBF
DUAL COMPARATOR 6000 uV OFFSET-MAX 500 ns RESPONSE TIME PDSO8
Analog DevicesLTC6702IDC#TRMPBF
Comparator Dual R-R O/P 5.5V Automotive 8-Pin DFN EP T/R / IC COMP LOW VOLT 8-DFN
STMicroelectronicsTS882IQ2T
IC COMPARATOR RR 1.1V DFN8 / Comparator Dual R-R I/O 5.5V 8-Pin DFN EP T/R
STMicroelectronicsTS332IQ2T
IC COMPARATOR R-R DUAL 8DFN / Comparator General Purpose Open Drain 8-DFN (2x2)
Ic, volt Comparator, dual, cmos, llcc,8Pin, plastic |Onsemi NCS2220AMUT1G
STMicroelectronicsTS331IQT
Comparator, Low Voltage, Micropower, 1 Channels, 1.6 V to 5 V, 6 Pins, DFN-EP

Descriptions

Descriptions of Analog Devices LTC6702CDC#TRPBF provided by its distributors.

Analog Comparators Low Voltage, uPower Dual Comparator
Comparator Dual R-R O/P 5.5V 8-Pin DFN EP T/R
Comparator, 2 Func, 5000uV Offset-Max, 500ns Response Time, PDSO8
Tiny Micropower, Low Voltage Dual Comparators
3.5mV DFN-8(2x2) Comparators ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6702CDCTRPBF