STMicroelectronics TS332IQ2T

IC COMPARATOR R-R DUAL 8DFN / Comparator General Purpose Open Drain 8-DFN (2x2)
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS332IQ2T.

HQonline

Datasheet27 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-73.00%

CAD Models

Download STMicroelectronics TS332IQ2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS331IQT
Comparator, Low Voltage, Micropower, 1 Channels, 1.6 V to 5 V, 6 Pins, DFN-EP
Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS
IC COMPARATOR LV 6DFN / Comparator General Purpose Open-Drain, Rail-to-Rail 6-UDFN (1.2x1)
Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS, DSO6
STMicroelectronicsTSX3702IQ2T
IC COMPARATOR 16V DUAL CMOS 8DFN / Comparator General Purpose Push-Pull 8-DFN (2x2)
STMicroelectronicsTS882IQ2T
IC COMPARATOR RR 1.1V DFN8 / Comparator Dual R-R I/O 5.5V 8-Pin DFN EP T/R

Descriptions

Descriptions of STMicroelectronics TS332IQ2T provided by its distributors.

IC COMPARATOR R-R DUAL 8DFN / Comparator General Purpose Open Drain 8-DFN (2x2)
TS332 Series 5 V 100 nA Surface Mount Dual General Purpose Comparator - DFN-8
Dual Comparator, Rail-to-Rail, 2-Ch, Open Drain, 8-Pin USONF
COMPARATOR, -40 TO 125DEG C, DFN-EP-8; Comparator Type: Micropower; No. of Comparators: 2 Comparators; Response Time: 200ns; Supply Voltage Range: 1.6V to 5V; Comparator Case Style: DFN-EP; No. of Pins: 8Pins; IC Output Type: Open Drain; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS332IQ2T.