Analog Devices LTC6655BHMS8-5#PBF

V-Ref Precision 5V 5mA Automotive 8-Pin MSOP Tube / IC VREF SERIES 5V 8MSOP
$ 10.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6655BHMS8-5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Arrow Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-80.30%

CAD Models

Download Analog Devices LTC6655BHMS8-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.43
$ 11.59
Stock
244,292
175,660
Authorized Distributors
6
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
20 mA
-
Min Input Voltage
-
-
Max Input Voltage
13.2 V
-
Min Output Voltage
5 V
-
Max Output Voltage
5 V
5 V
Tolerance
0.025 %
0.025 %
Temperature Coefficient
2 ppm/°C
2 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6655BHMS8-5#PBF.

Related Parts

Analog DevicesADR445ARMZ
Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source
Analog DevicesADR435ARMZ
Voltage Reference Precision 5 Volt 30mA 8-Pin MSOP
Analog DevicesADR425ARMZ
Voltage Reference Precision 5 Volt 10 mA 8-Pin MSOP
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V -40C~85C TA ±1%
NCV431AIDMR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 1%, 8-PIN MSOP
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices LTC6655BHMS8-5#PBF provided by its distributors.

V-Ref Precision 5V 5mA Automotive 8-Pin MSOP Tube / IC VREF SERIES 5V 8MSOP
2ppm/¡æ 7.5mA Fixed 5mA 0.21ppmRMS 0.25ppmp-p 5V 13.2V 5V ¡À0.025% MSOP-8 3mm*3mm*860¦Ìm
Voltage References; LTC6655BHMS8-5#PBF; ANALOG DEVICES; 8; MSOP; 20 mA; Fixed, Series
EAR99 LTC6655 Tube 2008 voltage reference device 5mA 13.2V 0.25ppmp-p 2ppm/C
Voltage Reference Type = Fixed Series / Reference Voltage Max. V = 5 / Temperature Coefficient ppm/°C = 1 / Accuracy % = 0.025 / Output Current mA = 5 / Supply Current mA = 5 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 13.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.86

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6655BHMS8-5#PBF.
  • LTC6655BHMS8-5-PBF
  • LTC6655BHMS8-5PBF
  • LTC6655BHMS85PBF