Analog Devices ADR435ARMZ

Voltage Reference Precision 5 Volt 30mA 8-Pin MSOP
$ 6.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR435ARMZ.

Farnell

Datasheet24 pages12 years ago
Datasheet20 pages16 years ago
Datasheet16 pages26 years ago

Analog Devices

Upverter

element14 APAC

DigiKey

Inventory History

3 month trend:
-80.47%

CAD Models

Download Analog Devices ADR435ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR434ARMZ
10ppm/℃ 800μA Fixed 30mA 6.25µVp-p 4.096V 4.096V ±0.12% MSOP-8 SMD mount 3mm*3mm*1.1mm
Analog DevicesADR434ARMZ-REEL7
V-Ref Precision 4.096V 30mA 8-Pin MSOP T/R
Analog DevicesADR439ARMZ-REEL7
IC, Volt Reference, Fixed, 4.5V, TSSOP, 8PIN, Plastic

Descriptions

Descriptions of Analog Devices ADR435ARMZ provided by its distributors.

Voltage Reference Precision 5 Volt 30mA 8-Pin MSOP
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
10ppm/℃ 800μA Fixed 30mA 8µVp-p 5V 5V ±0.12% MSOP-8 SMD mount 3mm*3mm*1.1mm
Volt Ref, 5V, Msop-8, -40 To 125Deg C; |Analog Devices, Inc. ADR435ARMZ
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8
Voltage Reference Type = Fixed Series / Reference Voltage Max. V = 5 / Temperature Coefficient ppm/°C = 10 / Accuracy % = 0.13 / Output Current mA = 30 / Supply Voltage Min. V = 4.1 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.9

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR435ARMZ .
  • ADR435ARMZ.