Analog Devices ADR445ARMZ

Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source
$ 7.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR445ARMZ.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Analog Devices

Augswan

element14 APAC

element14

Inventory History

3 month trend:
-51.76%

CAD Models

Download Analog Devices ADR445ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.011
$ 7.011
Stock
256,324
140,121
Authorized Distributors
4
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
5.5 V
-
Max Input Voltage
20 V
20 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR425ARMZ
Voltage Reference Precision 5 Volt 10 mA 8-Pin MSOP
Analog DevicesADR3550WARMZ-R7
Micropower, Precision, Auto Qualified 5.0V Voltage Reference
Analog DevicesADR425ARMZ-REEL7
10ppm/℃ 600μA Fixed 10mA 3.4µVp-p 5V 5V ±0.12% MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
Texas InstrumentsREF5010IDGKR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADR445ARMZ provided by its distributors.

Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source
Volt Ref, 5V, Msop-8, -40 To 125Deg C; |Analog Devices, Inc. ADR445ARMZ
V-Ref Precision 5V 10mA 8-Pin MSOP Tube
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR445ARMZ .