onsemi NCV431AIDMR2G

NCV431AIDMR2G, Adjustable Shunt Voltage Reference 2.5 - 36V, 1%, 8-PIN MSOP
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV431AIDMR2G.

IHS

Datasheet22 pages4 years ago

Master Electronics

HQonline

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.96%

CAD Models

Download onsemi NCV431AIDMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.143
Stock
593,473
81,452
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
-
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
37 V
37 V
Min Output Voltage
2.44 V
2.44 V
Max Output Voltage
2.55 V
2.55 V
Tolerance
1 %
1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V -40C~85C TA ±1%
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V 0C~70C TA 1.1mm
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V 54.509ppm/C ±0.4%
EAR99 NCV431 Tape & Reel (TR) 2008 voltage reference device 100mA 37V -40C~125C TA ±0.4%
EAR99 TL431 Tape & Reel (TR) 2008 voltage reference device 1mA 37V -40C~85C TA 卤2.2%

Descriptions

Descriptions of onsemi NCV431AIDMR2G provided by its distributors.

NCV431AIDMR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 1%, 8-PIN MSOP
EAR99 NCV431 Tape & Reel (TR) 2008 voltage reference device 1mA 37V -40C~125C TA ±1%
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
Voltage Reference, Programmable Precision, Shunt Regulator
50ppm/¡æ 1mA Adjustable 100mA 2.495V 37V 36V 1mA ¡À1% MSOP-8 , 3mm*3mm*950¦Ìm
2.495V~36V -40¡Í~+125¡Í@(TA) 100mA Adjustable MSOP-8 Voltage References ROHS
The TL431 A B integrated circuits are three-terminal programmable shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient zener which is programmable from Vref to 36 V with two external resistors. These devices exhibit a wide operating current range of 1.0 mA to 100 mA with a typical dynamic impedance of 0.22 W. The characteristics of these references make them excellent replacements for zener diodes in many applications such as digital voltmeters power supplies and op amp circuitry. The 2.5 V reference makes it convenient to obtain a stable reference from 5.0 V logic supplies and since the TL431 A B operates as a shunt regulator it can be used as either a positive or negative voltage reference.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV431AIDMR2G.