Analog Devices LTC6240HVCS5#TRMPBF

Op Amp Single Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 5-Pin TSOT-23 T/R
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6240HVCS5#TRMPBF.

Upverter

Datasheet32 pages15 years ago

Analog Devices

Linear Technology

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+4.81%

CAD Models

Download Analog Devices LTC6240HVCS5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 2.91
$ 2.91
Stock
548,660
434,857
434,857
Authorized Distributors
6
6
6
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
18 MHz
Input Offset Voltage (Vos)
40 µV
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
2.7 mA
2.7 mA
2.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6240HVCS5#TRMPBF.

Related Parts

Analog DevicesLTC6240IS5#TRMPBF
Op Amp Single Low Noise Amplifier R-R O/P 6V Automotive 5-Pin TSOT-23 T/R
STMicroelectronicsTSV991ILT
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Texas InstrumentsLMV796QMF/NOPB
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLMV796QMFX/NOPB
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsTSV991AIYLT
TSV991A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Texas InstrumentsOPA322AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LTC6240HVCS5#TRMPBF provided by its distributors.

Op Amp Single Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 5-Pin TSOT-23 T/R
Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
Single channel 0.5pA 10V/us 18MHz Rail-to-Rail Output 250uV TSOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 350uV Offset-Max, CMOS, PDSO5
2.7mA 10V/¦Ìs 7nV/rtHz 18MHz 105dB Rail to Rail 35mA 1 1 2.7V ¡À5.5V,11V 60¦ÌV 0.5pA General Purpose TSOT-23-5 , 2.9mm*1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6240HVCS5-TRMPBF
  • LTC6240HVCS5TRMPBF