Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV796QMF/NOPB

Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R

$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV796QMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago
Datasheet22 pages14 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+23.61%

CAD Models

Download Texas Instruments LMV796QMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.896
$ 0.896
Stock
581,084
579,393
579,393
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
11.5 V/µs
11.5 V/µs
11.5 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
17 MHz
Input Offset Voltage (Vos)
1.35 mV
1.35 mV
1.35 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.15 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV796QMF/NOPB.

Related Parts

Texas InstrumentsOPA322AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output
STMicroelectronicsTSV991ILT
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSV991AIYLT
TSV991A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Texas InstrumentsOPA320AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Analog DevicesLTC6240IS5#TRMPBF
Op Amp Single Low Noise Amplifier R-R O/P 6V Automotive 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMV796QMF/NOPB provided by its distributors.

Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 LMV796 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 1.35mV 17000kHz
Automotive-grade, single, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier 5-SOT-23 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV796QMFNOPB