Texas Instruments OPA322AIDBVR

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA322AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages14 years ago
Datasheet35 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages15 years ago
Datasheet31 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+12.69%

CAD Models

Download Texas Instruments OPA322AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.842
$ 1.12
$ 1.12
Stock
557,876
350,254
350,254
Authorized Distributors
2
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.6 mA
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA320AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsLMV796QMF/NOPB
Op Amp 1.15mA 11.5V/μs 17MHz Shutdown Rail-to-Rail 60mA 1 Ch 1.8V 5.5V 100μV 0.1pA SOT-23-5 SMD
Texas InstrumentsLMV796QMFX/NOPB
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsTSV991ILT
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSV991AIYLT
TSV991A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Analog DevicesLTC6240IS5#TRMPBF
Op Amp Single Low Noise Amplifier R-R O/P 6V Automotive 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA322AIDBVR provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas Instruments OPA322AIDBVR Op-amp buffer amplifier tape on full reel
Single channel 0.2pA 10V/us 20MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO5
Operational Amplifiers - Op Amps 20MHZ,LO NOISE,1.8V RRIO,CMOS OP AMP
1.6mA 10V/μs 8.5nV/rtHz@ 5.5V 20MHz 100dB shutdown Rail to Rail 65mA 1 1 4.5V ±2.75V,5.5V 500μV 0.2pA 20MHz General Purpose SOT-23-5 SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.