Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSV991ILT

TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV991ILT.

IHS

Datasheet31 pages3 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Components Direct

STMicroelectronics

Inventory History

3 month trend:
-10.10%

CAD Models

Download STMicroelectronics TSV991ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV991AIYLT
TSV991A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSV991IYLT
5.5 V 35 mA Standard Rail-to-Rail Output Operational Amplifier - SOT-23-5
STMicroelectronicsTSV911RILT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single
Texas InstrumentsOPA374AIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA347NA/3K
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6401T-H/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of STMicroelectronics TSV991ILT provided by its distributors.

TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Operational Amplifier, 1 Channels, 20 MHz, 10 V/us, 2.5 V to 5.5 V, 5 Pins, SOT-23
STMicroelectronics High-Speed Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
TSV991ILT OP AMP, 20MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 5-PIN SOT-23
Wide-bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, single, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 7500uV Offset-Max, BICMOS, PDSO5
Rail-to-rail input/output 20MHz GBP operational amplifiers
Amplifier Type = Low Voltage / Gain Bandwidth MHz = 20 / Slew Rate V/us = 10 / Input Offset Voltage uV = 100 / Input Bias Current pA = 1 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 82 / Power Supply Rejection Ratio (PSRR) dB = 70 / Voltage Gain dB = 91 / Input Voltage Noise Density nV/√Hz = 21 / Output Current per Channel mA = 35 / Supply Current mA = 1.1 / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.2 / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics