Analog Devices LTC6103IMS8#PBF

SP Amp Current Sense Amp Dual 60V Automotive 8-Pin MSOP Tube
$ 3.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6103IMS8#PBF.

Inventory History

3 month trend:
+7.96%

CAD Models

Download Analog Devices LTC6103IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.645
$ 2.834
$ 2.834
Stock
357,007
233,430
233,430
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
85 µV
85 µV
85 µV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
140 kHz
140 kHz
140 kHz
Gain Bandwidth Product
140 kHz
140 kHz
140 kHz
Input Bias Current
170 nA
-
-
Slew Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
60 V
60 V
60 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6103IMS8#PBF.

Related Parts

Analog DevicesLTC6103HMS8#PBF
SP Amp Current Sense Amp Dual 60V Automotive 8-Pin MSOP Tube / IC OPAMP CURR SENSE 140KHZ 8MSOP
Analog DevicesAD8022ARMZ
ROHS3Compliant EAR99 AD8022 Matte Tin (Sn) op amp amplifier circuit 3mm 7.5muA 9V 120000kHz
Analog DevicesAD8022ARMZ-REEL7
ROHS3Compliant EAR99 AD8022 Matte Tin (Sn) op amp buffer circuit 3mm 7.5muA 6mV 120000kHz
Texas InstrumentsLMP2232AMME/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Texas InstrumentsOPA2336EA/250
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85
Texas InstrumentsLMP2232AMM/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LTC6103IMS8#PBF provided by its distributors.

SP Amp Current Sense Amp Dual 60V Automotive 8-Pin MSOP Tube
Dual High Voltage, High Side Current Sense Amplifier
PRODUCTION (Last Updated: 3weeks ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 85C 120kHz 105dB 85muV
AMP, CURRENT SENSE DUAL, SMD, MSOP8
IC CURRENT SENSE 2 CIRCUIT 8MSOP
MSOP8 DUAL CURR SENSE AMPLIFIE
Current Sense Amplifier, 200Khz, Msop-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6103IMS8-PBF
  • LTC6103IMS8PBF