Analog Devices AD8022ARMZ-REEL7

ROHS3Compliant EAR99 AD8022 Matte Tin (Sn) op amp buffer circuit 3mm 7.5muA 6mV 120000kHz
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8022ARMZ-REEL7.

Factory Futures

Datasheet16 pages14 years ago
Datasheet16 pages21 years ago
Datasheet17 pages14 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
+12.85%

CAD Models

Download Analog Devices AD8022ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.81
$ 5.355
$ 5.355
Stock
228,436
275,028
275,028
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
98 dB
98 dB
98 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8022ARMZ-REEL7.

Related Parts

Analog DevicesAD8032ARMZ
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8032ARMZ-REEL7
ROHS3Compliant EAR99 AD8032 Matte Tin (Sn) op amp amplifier circuit 3.2mm 450nA 5V 80000kHz
Analog DevicesAD8032ARM
OP Amp Dual Volt Feedback Rail to Rail I/O ±6 Volt12 Volt 8-Pin MSOP
Texas InstrumentsLMP7718MM/NOPB
ROHS3Compliant EAR99 LMP7718 Matte Tin (Sn) op amp buffer circuit 3mm 0.0001muA 150muV 88000kHz
Texas InstrumentsLMV794MM/NOPB
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMP7718MME/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Analog Devices AD8022ARMZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8022 Matte Tin (Sn) op amp buffer circuit 3mm 7.5muA 6mV 120000kHz
OP-AMP, 130MHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted
Operational Amplifier, 2 Func, 6250uV Offset-Max, BIPolar, PDSO8
Op-Amp, 130Mhz, -40 To 85Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:130Mhz; Supply Voltage Range:± 4.5V To ± 13V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8022ARMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8022ARMZREEL7