Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8022ARMZ

ROHS3Compliant EAR99 AD8022 Matte Tin (Sn) op amp amplifier circuit 3mm 7.5muA 9V 120000kHz
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8022ARMZ.

Upverter

Datasheet16 pages15 years ago
Datasheet16 pages21 years ago

Analog Devices

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-14.91%

CAD Models

Download Analog Devices AD8022ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.78
$ 6.51
$ 6.51
Stock
297,404
277,842
277,842
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
98 dB
98 dB
98 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8022ARMZ.

Related Parts

Analog DevicesAD8032ARMZ
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8032ARMZ-REEL7
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8032ARM
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsLMP7718MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV794MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMP7718MME/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Analog Devices AD8022ARMZ provided by its distributors.

ROHS3Compliant EAR99 AD8022 Matte Tin (Sn) op amp amplifier circuit 3mm 7.5muA 9V 120000kHz
Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP Tube
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Voltage Feedback Amplifier 2 Circuit 8-MSOP
Operational Amplifier, 2 Func, 6250uV Offset-Max, BIPolar, PDSO8
Op-Amp, 130Mhz, -40 To 85Deg C, Msop-8; |Analog Devices, Inc. AD8022ARMZ
4mA 50V/μs 2.5nV/rtHz@ ±12V 100MHz 55mA 2 2 4.5V ±6.5V,13V 1.5mV 2.5μA 130MHz Voltage Feedback MSOP-8 SMD mount 3mm*3mm*1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8022ARMZ .
  • AD8022ARMZ.