Analog Devices LTC4442EMS8E#PBF

Driver 5A 2-OUT High and Low Side Inv/Non-Inv 8-Pin MSOP EP Tube / IC MOSFET DRIVER N-CH 8-MSOP
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4442EMS8E#PBF.

Upverter

Datasheet14 pages16 years ago

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMIC4127YMME
Tube MIC4127 Low-Side 2005 gate driver 13ns 125C 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4223YMME
MIC4223 Series 100 kOhm 18 V Dual Switch Time Low-Side MOSFET Driver - MSOP-8EP
MicrochipMIC4224YMME
15ns 2 4.5V 45ns(Typ) 18V 800mV,2.4V Non-Inverting MOSFET,N 15ns 4A,4A MSOP-8 3mm*3mm*860¦Ìm
NCP81071: High Speed 5A Dual Low Side MOSFET driver, MSOP-8 EP
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP
Tape & Reel (TR) ADP3611 Half-Bridge 2008 gate driver 60ns -10C~150C TJ 1mA 0.8V 2V

Descriptions

Descriptions of Analog Devices LTC4442EMS8E#PBF provided by its distributors.

Driver 5A 2-OUT High and Low Side Inv/Non-Inv 8-Pin MSOP EP Tube / IC MOSFET DRIVER N-CH 8-MSOP
Half Bridge MOSFET 2.4A 6V~9.5V 2.4A MSOP-8-EP Gate Drive ICs ROHS
MOSFET DRIVER, HI SPEED, N CH, 8MS8; Driver IC Type:MOSFET; No. of Outputs:1; Voltage, Output:0.7V; Output Current:2.4A; Voltage, Supply Min:6V; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Termination Type:SMD; Voltage, Supply Max:9.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4442EMS8EPBF