Analog Devices LTC4365ITS8#TRPBF

Power Management ICs (PMICs); LTC4365ITS8#TRPBF; ANALOG DEVICES; 8; 2.9 mm; SOT-23-8
$ 2.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4365ITS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Linear Technology

Inventory History

3 month trend:
+23.37%

CAD Models

Download Analog Devices LTC4365ITS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.644
$ 2.726
$ 2.726
Stock
280,611
338,521
338,521
Authorized Distributors
6
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Polarity
-
-
-
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Mount
-
-
-
Operating Supply Current
125 µA
125 µA
125 µA
Operating Supply Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4365ITS8#TRPBF.

Related Parts

Texas InstrumentsTPS22960DCNR
2-ch, 5.5-V, 0.5-A, 435-mΩ load switch with output discharge 8-SOT-23 -40 to 85
Texas InstrumentsTPS62120DCNR
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Texas InstrumentsTPS62120DCNT
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Analog DevicesMAX6369KA+T
MAXIM INTEGRATED PRODUCTS MAX6369KA+T SUPERVISOR, WATCHDOG, 0.001/0.1S, 8SOT23
Analog DevicesMAX6705SKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesMAX6746KA46+T
Processor Supervisor 4.718V 1.575V to 5V 8-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LTC4365ITS8#TRPBF provided by its distributors.

Power Management ICs (PMICs); LTC4365ITS8#TRPBF; ANALOG DEVICES; 8; 2.9 mm; SOT-23-8
Overvoltage, Undervoltage and Reverse Supply Protection Controller
2.5V~34V TSOT-23-8 Surge Protection Devices (SPDs) ROHS
125¦ÌA 300mV 2.5V 10V 34V , TSOT-23-8 , 2.9mm*900¦Ìm
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8
HOT-SWAP CTRL, -40 TO 85DEG C, TSOT-23-8;
Overvoltage, Undervoltage & Re
TSOT8 UV OV+REVERSE SUPPLY PRO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4365ITS8-TRPBF
  • LTC4365ITS8TRPBF