Analog Devices MAX6369KA+T

Maxim Integrated Products MAX6369KA+T Supervisor, Watchdog, 0.001/0.1S, 8SOT23
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6369KA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Newark

Farnell

Inventory History

3 month trend:
+13.02%

CAD Models

Download Analog Devices MAX6369KA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6372KA+T
Power Management ICs (PMICs); MAX6372KA+T; ANALOG DEVICES; 8; SOT-23; 1.45 mm
Analog DevicesMAX6373KA+T
Processor Supervisor 1 Active Low/Open Drain 8-Pin SOT-23 T/R
Analog DevicesMAX6746KA26+T
Processor Supervisor 2.625V 1 Active Low/Push-Pull 8-Pin SOT-23 T/R
Analog DevicesLTC2916HTS8-1#TRMPBF
Volt Supervisor Supply 1V/1.2V/1.5V/1.8V/2.5V/3.3V/5V/12V Automotive 8-Pin TSOT-23 T/R
Analog DevicesLTC2934ITS8-2#TRMPBF
MS-System Monitor/Supervisor Ultra-Low Power Adjustable Supervisor with Power-Fail Output

Descriptions

Descriptions of Analog Devices MAX6369KA+T provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX6369KA+T SUPERVISOR, WATCHDOG, 0.001/0.1S, 8SOT23
MAX6369 Series 5.5 V 180 s Surface Mount Open Drain Watchdog Circuit - SOT-23-8
Processor Supervisor 1 Active Low/Open Drain 8-Pin SOT-23 T/R
SUPERVISOR, WATCHDOG, 0.001/0.1S, 8SOT23; Frequency: -; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Digital IC Case: SOT-23; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 6369; Clock External Input: No; No. of Timers: 1; Operating Temperature Range: -40°C to +125°C; Reset Type: Active-Low, Open-Drain; Supply Current: 10µA; Supply Voltage Range: 2.5V to 5.5V
Mp Supervisor, Open-Drain, Sot-23-8; No. Of Monitored Voltages:1Monitors; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Output Type:Open-Drain; Ic Case/Package:Sot-23; No. Of Pins:8Pins; Delay Time:180S; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6369KA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6369KA+T.
  • MAX6369KA+T..
  • MAX6369KA-T
  • MAX6369KAT