Analog Devices LTC4352IMS#PBF

OR Controller N-Channel Single Automotive 12-Pin MSOP Tube / IC OR CTRLR N+1 12MSOP
$ 5.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4352IMS#PBF.

Upverter

Datasheet16 pages15 years ago

Analog Devices

Component Distributors Inc.

Augswan

Newchip Electronics Limited

Inventory History

3 month trend:
+172%

CAD Models

Download Analog Devices LTC4352IMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.555
$ 5.025
$ 5.025
Stock
300,486
544,771
544,771
Authorized Distributors
6
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
12 V
-
-
Output Current
-
-
-
Polarity
-
-
-
Case/Package
MSOP
MSOP
MSOP
Mount
-
-
-
Operating Supply Current
-
1.4 mA
1.4 mA
Operating Supply Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4352IMS#PBF.

Related Parts

Texas InstrumentsTPS54160DGQ
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54140ADGQ
3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Texas InstrumentsTPS92513DGQR
42-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
MicrochipMIC61150YMME
MIC61150 Series 3.6 V 1.5 A Low Vin Single Supply High Current LDO EPAD-MSOP-10L
MicrochipMIC4721YMM-TR
MIC4721 Series 5.5 V 2 MHz 1.5 A Integrated Switch Buck Regulator - MSOP-10
MicrochipMIC4721YMM
MIC4721 Series 5.5 V 2 MHz 1.5 A Integrated Switch Buck Regulator - MSOP-10

Descriptions

Descriptions of Analog Devices LTC4352IMS#PBF provided by its distributors.

OR Controller N-Channel Single Automotive 12-Pin MSOP Tube / IC OR CTRLR N+1 12MSOP
1.4mA 5V 2.9V 7.5V 18V , MSOP-12 4.04mm*3mm*860¦Ìm
Low Voltage Ideal Diode Controller with Monitoring
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO12
DIODE CONTROLLER, LO VOLTAGE, 12MSOP
L V Ideal Diode Cntr w/ Mon in
DIODE CONTROLLER, 6.1V, MSOP-12
MSOP12 LOW VOLT IDEAL DIO CONT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4352IMS#PBF .
  • LTC4352IMSPBF