Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54140ADGQ

3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
$ 1.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54140ADGQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages11 years ago
Datasheet52 pages12 years ago
Datasheet51 pages14 years ago
Datasheet50 pages14 years ago
Technical Drawing2 pages14 years ago

Farnell

Newark

Arrow.cn

TME

Inventory History

3 month trend:
+1.06%

CAD Models

Download Texas Instruments TPS54140ADGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS54160ADGQ
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Texas InstrumentsTPS54160DGQ
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsLM25085MME/NOPB
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS54140ADGQ provided by its distributors.

3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 1.5A 10-Pin HVSSOP EP Tube
Texas Instruments DCDC Converter Buck 0.8V 39V Out 42V In 1.5A Max MSOP
IC REG BUCK ADJ 1.5A 10HVSSOP "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118"", 3.00mm Width)"
Switching Voltage Regulators 3.5-42Vin,1.5A SD Converter
SWITCHING REGULATOR 2500 kHz SWITCHING FREQ-MAX PDSO10
TPS54140 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 3mm 1.5A 100kHz~2.5MHz
BUCK, 42VIN, 1.5A, 2.5MHZ, 10MSOP; Topologie: Buck (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: MSOP; Nombre de broches: 10Broch
BUCK, 42VIN, 1.5A, 2.5MHZ, 10MSOP; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:42V; No. of Outputs:1Outputs; DC / DC Converter IC Case:MSOP; No. of Pins:10Pins; Output Current:1.5A; Output Voltage Min:800mV; Output Voltage Max:39V; Switching Frequency:2.5MHz; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +150°C; Output Voltage:39V; Primary Input Voltage:42V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54140ADGQ .