Microchip MIC4721YMM-TR

MIC4721 Series 5.5 V 2 MHz 1.5 A Integrated Switch Buck Regulator - MSOP-10
$ 1.248
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4721YMM-TR.

Microchip

Datasheet31 pages1 year ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+25.25%

CAD Models

Download Microchip MIC4721YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.248
$ 0.65
Stock
199,105
490,405
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1 V
1 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
94 %
94 %
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-08-10
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3354MM-3.3/NOPB
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 5.5V 10-Pin MSOP T/R
Texas InstrumentsLM2623AMM
0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
Texas InstrumentsLM2735XMY
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V 3A 8-Pin HVSSOP EP T/R
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Boost No 560KHz~1.2MHz Adjustable 1 15V 2.6V 5.5V 2.6V MSOP-8 SMD mount,glue mount

Descriptions

Descriptions of Microchip MIC4721YMM-TR provided by its distributors.

MIC4721 Series 5.5 V 2 MHz 1.5 A Integrated Switch Buck Regulator - MSOP-10
1.5A 2Mhz Buck Regulator 10 Msop 3X3X1.0; |Microchip Technology MIC4721YMM-TR
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1V 1.5A 10-Pin MSOP T/R
11 A SWITCHING REGULATOR 2200 kHz SWITCHING FREQ-MAX PDSO10
Buck Converter, Adjustable, 2MHz, VIN 5.5V, VOUT 1V-5.5V, IOUT 2.7A, MSOP-10, SMD, Adhesive Mount, 3mm × 3mm × 920μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4721YMM TR
  • MIC4721YMMTR