Analog Devices LTC4310CMS-2#PBF

Hot-Swappable I2C Isolator / DGTL ISOLATOR 2CH I2C 10MSOP
$ 2.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4310CMS-2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Farnell

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices LTC4310CMS-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.581
$ 3.077
Stock
134,695
180,565
Authorized Distributors
5
6
Number of Channels
2
2
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
170 ns
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
Case/Package
MSOP
MSOP
Number of Pins
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4310CMS-2#PBF.

Related Parts

MicrochipTC654EUN
Tube TC654 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
MicrochipTC655EUN
Motor Driver/Controller, PWM, 3V to 5.5V supply, 4.4V/5 mA/1 Output, MSOP-10
MicrochipTC664EUN
Tube TC664 Fan Controller Matte Tin (Sn) motor controller 4.4V 150muA 3.1mm -40C~85C TA
Texas InstrumentsINA220AIDGST
26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
Analog DevicesAD5426YRM
SMD/SMT Surface Mount DUAL GULL WING Digital to Analog Converter -40C~125C 3mm 0.25LSB 2.47Msps
FSUSB42 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MSOP-10

Descriptions

Descriptions of Analog Devices LTC4310CMS-2#PBF provided by its distributors.

Hot-Swappable I2C Isolator / DGTL ISOLATOR 2CH I2C 10MSOP
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
Hot-Swappable I2C Isolator 10-Pin MSOP Tube
I2C Isolator, 400kHz Max Bus Frequecy
ISOLATOR, I2C, 400KHZ, BUS, 10MSOP; Propagation Delay:170ns; Supply Current:7mA; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:MSOP; No. of Pins:10; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4310CMS-2-PBF
  • LTC4310CMS2#PBF
  • LTC4310CMS2PBF