Analog Devices LTC4310CDD-2#PBF

Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4310CDD-2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC4310CDD-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 3.45
Stock
103,491
118,023
Authorized Distributors
6
6
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
170 ns
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
Case/Package
DFN
DFN
Number of Pins
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4310CDD-2#PBF.

Related Parts

Touch Screen/Proximity Controller, 6-CH Capacitive, I2C, SMBus Interface, 3V or 5.5V Supply, DFN-10
Capacitive touch sensors; MICROCHIP; CAP1206-1-AIA-TR; 6; 900 µm; I2C, SMBus; 3 V - 5.5 V
Analog DevicesLTC2864CDD-1#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP Tube
MicrochipMCP625-E/MF
MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - DFN-8LD
Ic, laser Diode/Led Driver, llcc,10Pin, plastic Rohs Compliant: Yes |Onsemi NCP5603MNR2G
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset

Descriptions

Descriptions of Analog Devices LTC4310CDD-2#PBF provided by its distributors.

Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
Magnetic isolation 2 I2C DFN-10(3x3) Digital Isolators ROHS
Hot-Swappable I2C Isolator / DGTL ISOLATOR 2CH I2C 10DFN
Hot-Swappable I2C Isolator 10-Pin DFN EP Tube
I2C Isolator, 400kHz Max Bus Frequecy
ISOLATOR, I2C, 400KHZ, BUS, 10DFN; Propagation Delay:170ns; Supply Current:7mA; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:DFN; No. of Pins:10; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4310CDD-2-PBF
  • LTC4310CDD2#PBF
  • LTC4310CDD2PBF