Analog Devices MAX1558ETB+T

$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1558ETB+T.

Upverter

Datasheet14 pages16 years ago

Analog Devices

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
+11.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipMCP2562-E/MF
CAN Interface Integrated Circuits; MICROCHIP; MCP2562-E/MF; 1.8 V - 5.5 V; CAN; 1 mm; DFN
MicrochipMCP2561-E/MF
MCP2561 Series 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8
MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch
Analog DevicesLTC2861CDE#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP
Analog DevicesLTC2801CDE#TRPBF
LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers

Descriptions

Descriptions of Analog Devices MAX1558ETB+T provided by its distributors.

Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset
BUFFER OR INVERTER BASED PERIPHERAL DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE;
Current Usb Switch, Prog, Tdfn-10; Ic Function:Current Limited Switch; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Package Type:Tdfn; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1558ETB+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1558ETB-T