Microchip MCP625-E/MF

MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - DFN-8LD
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP625-E/MF.

Upverter

Datasheet66 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP625-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.825
$ 4.49
Stock
89,247
91,438
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
2.5 mA
-

Supply Chain

Projected EOL Date2034-06-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-06-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipMCP655-E/MF
MICROCHIP MCP655-E/MF, DUAL OP AMP, 50MHZ RAIL-RAIL, 2.5 TO 5.5 V, 10-PIN DFN
MicrochipMCP665-E/MF
MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN10
Analog DevicesLTC6087CDD#PBF
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 10-Pin DFN EP Tube
Analog DevicesLTC6087HDD#PBF
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 10-Pin DFN EP Tube
Analog DevicesLTC6084CDD#PBF
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 10-Pin DFN EP Tube
STMicroelectronicsTSV912IQ2T
STMicroelectronics High-Speed Op Amp, Dual Channel, DFN Package, Single Supply, SMD, 8-Pin

Descriptions

Descriptions of Microchip MCP625-E/MF provided by its distributors.

MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - DFN-8LD
Op Amp Dual GP R-R O/P 5.5V Automotive 10-Pin DFN EP Tube
Op Amp, 2.5mA, 10V/μs, 20MHz, 65dB, 70mA, 2-Ch, 2.5V-5.5V, 200μV, 5pA, DFN-10, SMD, 3mm × 3mm × 880μm
OP AMP DUAL 20MHZ 2.5MA MCAL RRO DFN10EP
Linear Op Amps, 20000kHz, 2.5Vto5.5V, DFN-10, RoHS
Microchip SCT
IC, OP AMP, DUAL, 2.5V, R-R, 10DFN; No. of Amplifiers: 2 Amplifier; Bandwidth: 20MHz; Slew Rate: 10V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: DFN; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP625-EMF
  • MCP625E/MF
  • MCP625EMF