Microchip CAP1206-1-AIA-TR

Capacitive touch sensors; MICROCHIP; CAP1206-1-AIA-TR; 6; 900 µm; I2C, SMBus; 3 V - 5.5 V
$ 0.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CAP1206-1-AIA-TR.

Microchip

Datasheet63 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-35.36%

CAD Models

Download Microchip CAP1206-1-AIA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-02
Country of AssemblyChina, Philippines, Thailand
Country of FabricationSingapore
Country of OriginChina, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Touch Screen/Proximity Controller, 6-CH Capacitive, I2C, SMBus Interface, 3V or 5.5V Supply, DFN-10
MicrochipMTCH112-I/MF
MTCH112-I/MF; Capacitive Touch Screen Controller; 13 bit I2C 2-Wire; 8-Pin DFN

Descriptions

Descriptions of Microchip CAP1206-1-AIA-TR provided by its distributors.

Capacitive touch sensors; MICROCHIP; CAP1206-1-AIA-TR; 6; 900 µm; I2C, SMBus; 3 V - 5.5 V
e4 CAP1206 Buttons 2014 capacitive touch sensor 3mm 500muA 3V~5.5V -40C~125C
TOUCH SCREEN CONTROLLER, 6-CH CAPACITIVE;
CAPACITIVE TOUCH SENSOR, 6 CHANNEL, DFN-10; IC Interface Type:I2C, SMBus; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Sensor Case Style:DFN; No. of Pins:10; Operating Temperature Max:125°C; Packaging:Cut Tape; Sensitivity pF:50pF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAP1206-1-AIA-TR.