Analog Devices LTC4309IGN#PBF

I2C Logic Buffer 2.5V/3.3V/5V Automotive 16-Pin SSOP N Tube / IC ACCELERATR I2C HOTSWAP 16SSOP
$ 5.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4309IGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Inventory History

3 month trend:
-8.59%

Alternate Parts

Price @ 1000
$ 5.075
$ 4.15
Stock
150,855
152,124
Authorized Distributors
6
6
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
SSOP
SSOP
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPCA9554DB
CA9554 Tube ACTIVE (Last Updated: 2days ago) Active io expander 5.5V 6.2mm 400kHz 10mA 25mA
NXP SemiconductorsPCA9554DB,112
I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Ssop Rohs Compliant: Yes
Texas InstrumentsPCA9557DB
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SSOP -40 to 85
Texas InstrumentsPCA9534ADB
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SSOP -40 to 85
Analog DevicesLTC2803IGN-1#PBF
IC TXRX RS232 DUAL 16-SSOP / Dual Transmitter/Receiver RS-232 Automotive 16-Pin SSOP N Tube
Analog DevicesLTC2803CGN-1#PBF
IC TXRX RS232 DUAL 16-SSOP / Dual Transmitter/Receiver RS-232 Automotive 16-Pin SSOP N Tube

Descriptions

Descriptions of Analog Devices LTC4309IGN#PBF provided by its distributors.

I2C Logic Buffer 2.5V/3.3V/5V Automotive 16-Pin SSOP N Tube / IC ACCELERATR I2C HOTSWAP 16SSOP
Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
2 I2C-Hotswap SSOP-16-150mil Signal Buffers, Repeaters, Splitters ROHS
Not Qualified Matte Tin (Sn) LTC4309 Tube signal buffer 3.3V 0.635mm -40C~85C 7mA
Power Supply Support Circuit, Fixed, 1 Channel, PDSO16
Level Shifting L Offset Hot Sw
IC ACCELERATR I2C HOTSWAP 16SSOP
SSOP16 LOW OFFSET HOT SWAPPABL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4309IGNPBF