Texas Instruments PCA9554DB

TEXAS INSTRUMENTS PCA9554DB I/O Expander, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SSOP
$ 1.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9554DB.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages13 years ago

Newark

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-17.08%

CAD Models

Download Texas Instruments PCA9554DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.328
$ 1.935
$ 1.935
Stock
374,745
445,112
445,112
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsPCA9557DB
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SSOP -40 to 85
Texas InstrumentsPCA9534ADB
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SSOP -40 to 85
Texas InstrumentsTCA9554ADBR
200mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 2mm(height)
MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
MicrochipMCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
MicrochipMCP23009-E/SS
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output -SSOP-20

Descriptions

Descriptions of Texas Instruments PCA9554DB provided by its distributors.

TEXAS INSTRUMENTS PCA9554DB I/O Expander, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SSOP
CA9554 Tube ACTIVE (Last Updated: 2days ago) Active io expander 5.5V 6.2mm 400kHz 10mA 25mA
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SSOP-16 SMD mount 2mm(height)
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SSOP -40 to 85
I2C/SMBus Interface 400kHz 5.5V 16-Pin SSOP Tube
REMOTE 8-BIT I2C &SMBUS I/O EXP.W/INTERRUPT OUT. SSOP16
Interface - I/O Expanders Remote 8-Bit I2C and SMBus I/O Expander
Remote I2C and SMBus I/O Expander 16-Pin SSOP T/R
IC XPNDR 400KHZ I2C SMBUS 16SSOP
PCA9554 REMOTE 8-BIT I2C AND SMB
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.