Texas Instruments PCA9557DB

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SSOP -40 to 85
$ 1.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9557DB.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet38 pages15 years ago
Datasheet37 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments PCA9557DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.592
$ 1.5
Stock
336,884
515,958
Authorized Distributors
4
5
Case/Package
SSOP
SSOP
Number of Pins
16
16
Interface
-
-
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
2.3 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsPCA9554DB,112
I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Ssop Rohs Compliant: Yes
Texas InstrumentsPCA9554DB
CA9554 Tube ACTIVE (Last Updated: 2days ago) Active io expander 5.5V 6.2mm 400kHz 10mA 25mA
Texas InstrumentsPCA9534ADB
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SSOP -40 to 85
Texas InstrumentsTCA9554ADBR
200mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 2mm(height)
MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
MicrochipMCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20

Descriptions

Descriptions of Texas Instruments PCA9557DB provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SSOP -40 to 85
CA9557 Tube ACTIVE (Last Updated: 5days ago) Active io expander 2.5/5V 6.2mm 400kHz 10mA 25mA
I2C and SMBus Low Power I/O Expander 16-Pin SSOP Tube
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz no SSOP-16 SMD mount
REMOTE 8-BIT I2C & SMBUS LO-PWR I/O EXPANDR W/RESET.<AZ
IC XPNDR 400KHZ I2C SMBUS 16SSOP
I2C Logic Interface Device ICs
PCA9557 REMOTE 8-BIT I2C AND SMB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.