Analog Devices LTC4301CDD#PBF

2 I2C-Hotswap DFN-8(3x3) Signal Buffers, Repeaters, Splitters ROHS
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4301CDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTC4301CDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.16
$ 4.965
Stock
159,256
65,841
Authorized Distributors
4
6
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
DFN
DFN
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

MicrochipMCP2562-E/MF
CAN Interface Integrated Circuits; MICROCHIP; MCP2562-E/MF; 1.8 V - 5.5 V; CAN; 1 mm; DFN
MicrochipMCP2561-E/MF
MCP2561 Series 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8
MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8
Analog DevicesLTC2857HDD-2#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin DFN EP Tube
Analog DevicesLTC4300A-3CDD#PBF
I2C Logic Buffer 3.3V/5V 8-Pin DFN EP Tube / IC ACCELERATOR I2C HOTSWAP 8DFN
Texas InstrumentsSN65LVDS19DRFR
2.5-V/3.3-V Oscillator Gain Stage/Buffer with Enable 8-WSON -40 to 85
3.3V LINbus 6V -18V 18V 30V LIN 1.3,LIN 2.0,LIN 2.1,SAE J2602 Yes 20kBd Voltage Regulator DFN-8
MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
MICROCHIP MCP2021-500E/MD, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN DFN
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers

Descriptions

Descriptions of Analog Devices LTC4301CDD#PBF provided by its distributors.

2 I2C-Hotswap DFN-8(3x3) Signal Buffers, Repeaters, Splitters ROHS
Supply Independent Hot Swappable 2-Wire Bus Buffer
IC,Address/Data Buffer,CMOS,LLCC,8PIN,PLASTIC
I2C Logic Buffer 3.3V/5V 8-Pin DFN EP Tube
IC REDRIVER I2C HOTSWAP 2CH 8DFN
IC BUS BUFFER HOTSWAP 2WR 8DFN
DFN8 SUPPLY INDEPENDENT I2C BU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4301CDDPBF