Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2021-330E/MD

MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2021-330E/MD.

Electro Sonic

Datasheet52 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP2021-330E/MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.279
Stock
135,061
158,526
Authorized Distributors
4
5
Interface
-
-
Max Supply Voltage
18 V
18 V
Min Supply Voltage
6 V
6 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Max Supply Current
1 mA
1 mA

Supply Chain

Projected EOL Date2025-04-03
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-04-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
MCP2021 Series 6 to 18 V LIN Transceiver with Voltage Regulator - DFN-8
MICROCHIP MCP2021-500E/MD, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN DFN

Descriptions

Descriptions of Microchip MCP2021-330E/MD provided by its distributors.

MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin DFN EP Tube
MICROCHIP MCP2021-330E/MD, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN DFN
Dfn Lin Ver 2.1 Transceiver With On-Board 3.3V Vreg Rohs Compliant: Yes
Interface - LIN Transceivers LIN ver 21 Trnsceivr w/ on-brd 33V Vreg
LIN Transceiver, 26µA, 5.5 to 18V, -40 to 125°C, DFN-8, RoHS
Microchip SCT
LIN COMPATIBLE DRIVER, 3.3V REGULATOR
LIN Transceiver 1TX 1RX 20KBd 8-Pin DFN EP
LIN 1T/1R 12V 0,02Mb/s DFN8 SMD RoHSconf
IC LIN TXRX ON-BOARD VREG 8DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2021-330E/MD.
  • MCP2021-330EMD