Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2021-500E/MD

Microchip MCP2021-500E/MD, Lin Transceiver 20KBD 1-CHANNEL Sae J2602, 8-PIN Dfn
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2021-500E/MD.

Electro Sonic

Datasheet52 pages14 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP2021-500E/MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.51
Stock
136,972
133,222
Authorized Distributors
3
4
Interface
-
-
Max Supply Voltage
18 V
18 V
Min Supply Voltage
6 V
6 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Max Supply Current
1 mA
1 mA

Supply Chain

Projected EOL Date2025-04-03
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-04-03
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 23 hours ago)

Related Parts

MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
MCP2021 Series 6 to 18 V LIN Transceiver with Voltage Regulator - DFN-8
MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8

Descriptions

Descriptions of Microchip MCP2021-500E/MD provided by its distributors.

MICROCHIP MCP2021-500E/MD, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN DFN
IC TRANSCEIVER HALF 1/1 8DFN / 1/1 Transceiver Half LINbus 8-DFN (4x4)
EAR99 MCP2021 Tube LINbus interface driver 175mV 1mA 950mum -40C~125C
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin DFN EP
Interface - LIN Transceivers LIN ver 21 Trnsceivr w/ on-brd 5V Vreg
LIN Transceiver, 26µA, 5.5 to 18V, -40 to 125°C, DFN-8, RoHS
Microchip SCT
Ic, automotive, lin Transceiver, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP2021-500E/MD
LIN COMPATIBLE DRIVER, 5.0V REGULATOR
5V LINbus 6V -18V 18V 30V LIN 1.3,LIN 2.0,LIN 2.1,SAE J2602 Yes 20kBd Voltage Regulator DFN(EP) 4mm*4mm*880¦Ìm
LIN Transceiver 1TX 1RX 20KBd 8-Pin DFN EP
IC LIN TXRX ON-BOARD VREG 8DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2021-500EMD