Analog Devices LTC4230CGN#PBF

Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N Tube
$ 6.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4230CGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
-4.76%

CAD Models

Download Analog Devices LTC4230CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.73
$ 7.82
Stock
211,348
88,497
Authorized Distributors
5
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Outputs
3
3
Max Output Current
16 mA
-
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4230CGN#PBF.

Related Parts

Analog DevicesLTC4230IGN#PBF
Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N Tube
Analog DevicesMAX4531EAP
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 65dB 3pF 15pF 75Ohm 1.5pC
NXP SemiconductorsTDA8542TS/N1,118
Audio Amp Headphone/Speaker 2-CH Stereo 1.2W Class-AB 20-Pin SSOP T/R
Analog DevicesMAX4530EAP
Analog Multiplexer Single 8:1 20-Pin SSOP
NXP SemiconductorsTDA8542TS/N1,112
Audio Amp Headphone/Speaker 2-CH Stereo 1.2W Class-AB 20-Pin SSOP Tube
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP - Rail/Tube
Analog DevicesMAX4530EAP+
Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
Analog DevicesMAX4532EAP+
Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
Analog DevicesMAX4530CAP
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 65dB 3pF 15pF 1Ohm 1.5pC
MicrochipMCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20

Descriptions

Descriptions of Analog Devices LTC4230CGN#PBF provided by its distributors.

Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N Tube
Triple Hot Swap Controller with Multifunction Current Control
HOT-SWAP CONTROLLER, SMD, SSOP20; Applications:Electronic Circuit Breaker, Hot Board Insertion; Input Voltage:17V; Output Voltage:26V; Internal Switch:Yes; Digital IC Case Style:SSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:4230; Control Voltage AC Max:16.5V; Controller Type:Hot Swap; Fault Output:Active Low; IC Temperature Range:Commercial; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:0.016A; Output Type:Open Drain; Package / Case:SSOP; Supply Voltage Max:16.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc:17V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4230CGNPBF