Analog Devices MAX4530EAP

Analog Multiplexer Single 8: 1 20-Pin SSOP
$ 1.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4530EAP.

DigiKey

Datasheet16 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4530EAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 3.725
Stock
95,624
177,737
Authorized Distributors
1
5
Case/Package
SSOP
SSOP
-3db Bandwidth
-
-
Propagation Delay
150 ns
-
Turn-On Delay Time
350 ns
-
Turn-Off Delay Time
150 ns
-
Min Supply Voltage
2 V
-
Max Supply Voltage
12 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Related Parts

Analog DevicesMAX4531EAP
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 65dB 3pF 15pF 75Ohm 1.5pC
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Analog DevicesMAX4618CEE+
Analog Multiplexer Dual 4:1 16-Pin QSOP
Analog DevicesMAX4052AEEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Texas InstrumentsPCA9548ADB
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX4530EAP provided by its distributors.

Analog Multiplexer Single 8:1 20-Pin SSOP
IC MULTIPLEXER 8X1 20SSOP
IC MUX 8:1 75OHM 20SSOP
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated