Analog Devices LTC4151IS-2#PBF

LTC4151 EAR99 Power Supply Monitor Tube power supply monitor 9.906mm 7V~80V 1.2mA -40C~85C
$ 5.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4151IS-2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-4.39%

CAD Models

Download Analog Devices LTC4151IS-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.755
$ 4.78
Stock
259,364
222,909
Authorized Distributors
6
6
Input Offset Voltage (Vos)
-
-
Common Mode Rejection Ratio
-
-
Voltage Gain
-
-
Bandwidth
-
-
Gain Bandwidth Product
-
-
Input Bias Current
-
-
Slew Rate
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
80 V
80 V
Case/Package
SO
SO
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4151IS-2#PBF.

Related Parts

STMicroelectronicsTSM104WAIDT
TSM104 Series 36 V 900 kHz Quad OP AMP w/ Programmable Volt Reference - SOIC-16
STMicroelectronicsTSM102AID
IC AMP COMP REF 16SO / Amplifier, Comparator, Reference IC Power Management 16-SO
STMicroelectronicsTSM104WIDT
TSM104 Series 36 V 900 kHz Quad OP AMP w/ Programmable Volt Reference - SOIC-16
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R
ISL28430 Series 1.8 - 5.5 V 400 kHz 40 µV RRIO Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices LTC4151IS-2#PBF provided by its distributors.

LTC4151 EAR99 Power Supply Monitor Tube power supply monitor 9.906mm 7V~80V 1.2mA -40C~85C
SP Amp Current Sense Amp Single 80V Automotive 16-Pin SOIC N Tube
Ms-System Monitor/Other 80V High-Side Power Monitor With Shutdown
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16
High Voltage I2C Current and Voltage Monitor
CURRENT SENSE AMP, NSOIC, -40 TO 85DEG C;
IC CURRENT MONITOR(12BIT) 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4151IS-2-PBF
  • LTC4151IS-2PBF
  • LTC4151IS2#PBF
  • LTC4151IS2PBF