STMicroelectronics TSM104WAIDT

TSM104 Series 36 V 900 kHz Quad OP AMP w/ Programmable Volt Reference - SOIC-16
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM104WAIDT.

IHS

Datasheet12 pages23 years ago

ODG (Origin Data Global)

STMicroelectronics

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSM104WAIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.023
$ 1.023
Stock
333,053
333,828
333,828
Authorized Distributors
3
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.1 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
900 kHz
Input Offset Voltage (Vos)
4 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSM104AIDT
Operational Amplifier, 16 Func, 4000uV Offset-Max, BIPolar, PDSO4
STMicroelectronicsTSM104WIDT
TSM104 Series 36 V 900 kHz Quad OP AMP w/ Programmable Volt Reference - SOIC-16
STMicroelectronicsLM224DT
LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics TSM104WAIDT provided by its distributors.

TSM104 Series 36 V 900 kHz Quad OP AMP w/ Programmable Volt Reference - SOIC-16
Operational Amplifier, 16 Func, 4000uV Offset-Max, BIPolar, PDSO4
Quad Operational Amplifier and Voltage Reference
QUAD OP-AMP 4000 uV OFFSET-MAX 0.9 MHz BAND WIDTH PDSO16
Op Amp Quad GP ±15V/30V 16-Pin SO T/R
ROHS3Compliant EAR99 TSM104 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 9.9mm 0.2muA 3mV 900kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics