STMicroelectronics TSM102AID

IC AMP COMP REF 16SO / Amplifier, Comparator, Reference IC Power Management 16-SO
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM102AID.

IHS

Datasheet9 pages22 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-2.94%

CAD Models

Download STMicroelectronics TSM102AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.804
Stock
256,997
8,499,331
Authorized Distributors
2
4
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Circuits
1
2
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
2.1 MHz
2.1 MHz
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTSM104WAIDT
TSM104 Series 36 V 900 kHz Quad OP AMP w/ Programmable Volt Reference - SOIC-16
STMicroelectronicsTSM104WAID
Operational Amplifier, 16 Func, 4000uV Offset-Max, BIPolar, PDSO4
STMicroelectronicsTSM104WIDT
TSM104 Series 36 V 900 kHz Quad OP AMP w/ Programmable Volt Reference - SOIC-16
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics TSM102AID provided by its distributors.

IC AMP COMP REF 16SO / Amplifier, Comparator, Reference IC Power Management 16-SO
Operational Amplifier/Comparator and Voltage Reference 16-Pin SO Tube
Operational Amplifier, 2 Func, 6500uV Offset-Max, BIPolar, PDSO16
Dual Op-Amp + Dual Comparator + VRef (Bipolar), Adjustable

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-102-AID