Analog Devices LTC4151IDD#PBF

SP Amp Current Sense Amp Single 80V Automotive 10-Pin DFN EP Tube
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4151IDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

Component Distributors Inc.

Inventory History

3 month trend:
+127%

CAD Models

Download Analog Devices LTC4151IDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.51
$ 4.99
$ 4.99
Stock
148,217
166,239
166,239
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
48 V
80 V
80 V
Case/Package
DFN
DFN
DFN
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4151IDD#PBF.

Related Parts

Analog DevicesLT1991CDD#PBF
SP Amp Difference Amplifier Single R-R O/P ±18V/36V Medical 10-Pin DFN EP Tube
Analog DevicesLT1996IDD#PBF
SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V Automotive 10-Pin DFN EP Tube
MicrochipMCP625-E/MF
MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - DFN-8LD
MicrochipMCP665-E/MF
MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN10
MicrochipMCP655-E/MF
MICROCHIP MCP655-E/MF, DUAL OP AMP, 50MHZ RAIL-RAIL, 2.5 TO 5.5 V, 10-PIN DFN
Analog DevicesLT6211CDD#PBF
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 10-Pin DFN EP Tube

Descriptions

Descriptions of Analog Devices LTC4151IDD#PBF provided by its distributors.

SP Amp Current Sense Amp Single 80V Automotive 10-Pin DFN EP Tube
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
High Voltage I2C Current and Voltage Monitor
PRODUCTION (Last Updated: 2weeks ago) DFN RoHS Compliant (Amplifier Type) Amplifier 85C 48V 1.2mA
Monitor, Voltage & Current, 1.2Ma, Dfn-10
80V HIgh-Side Power Monitor with Shutdown
IC CURRENT MONITOR(12BIT) 10DFN
MONITOR, CURRENT & VOLTAGE, I2C, 10DFN; Supply Voltage Min:7V; Supply Voltage Max:48V; Reset Type:-; Digital IC Case Style:DFN; No. of Pins:10; Supply Current:1.2mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:7V to 80V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4151IDDPBF