Analog Devices LT1996IDD#PBF

SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V Automotive 10-Pin DFN EP Tube
$ 3.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1996IDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

JRH Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1996IDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.627
$ 3.066
Stock
84,730
81,623
Authorized Distributors
6
5
Case/Package
DFN
-
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
560 kHz
560 kHz
Input Offset Voltage (Vos)
25 µV
150 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1991CDD#PBF
SP Amp Difference Amplifier Single R-R O/P ±18V/36V Medical 10-Pin DFN EP Tube
Analog DevicesLT6010ACDD#PBF
135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown
Analog DevicesLT6010CDD#PBF
135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin TDFN EP T/R
STMicroelectronicsTSV991IQ2T
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - DFN-8
Texas InstrumentsTHS4275DRBR
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SON -40 to 85
MicrochipMCP6241-E/MC
IC OPAMP GP 1 CIRCUIT 8DFN / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x3)
MicrochipMCP6231-E/MC
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - DFN-8
MicrochipMCP6031-E/MC
MCP6031 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - DFN-8
STMicroelectronicsLM358QT
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R / IC OPAMP GP 1.1MHZ 8DFN
STMicroelectronicsLM258QT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
STMicroelectronicsTSV632IQ2T
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin DFN EP T/R / IC OPAMP GP 880KHZ RRO 8DFN

Descriptions

Descriptions of Analog Devices LT1996IDD#PBF provided by its distributors.

SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V Automotive 10-Pin DFN EP Tube
Operational Amplifier, 1 Func, 250Uv Offset-Max, Pdso10 |Analog Devices LT1996IDD#PBF
Precision, 100µA Gain Selectable Amplifier
130¦ÌA 120mV/¦Ìs 18nV/rtHz 560KHz 100dB Rail to Rail 21mA 1 1 36V 25¦ÌV 2.5nA 38KHz Programmable Gain DFN-10 3mm*3mm*750¦Ìm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1996IDDPBF