Analog Devices LTC4151CDD#PBF

SP Amp Current Sense Amp Single 80V Automotive 10-Pin DFN EP Tube
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4151CDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-5.79%

CAD Models

Download Analog Devices LTC4151CDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.99
$ 5.51
$ 5.51
Stock
166,239
148,217
148,217
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
80 V
48 V
48 V
Case/Package
DFN
DFN
DFN
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4151CDD#PBF.

Related Parts

Analog DevicesLTC6087HDD#PBF
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 10-Pin DFN EP Tube
Analog DevicesLTC6087CDD#PBF
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 10-Pin DFN EP Tube
MicrochipMCP625-E/MF
MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - DFN-8LD
MicrochipMCP665-E/MF
MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN10
MicrochipMCP655-E/MF
MICROCHIP MCP655-E/MF, DUAL OP AMP, 50MHZ RAIL-RAIL, 2.5 TO 5.5 V, 10-PIN DFN
Analog DevicesLT1991CDD#PBF
SP Amp Difference Amplifier Single R-R O/P ±18V/36V Medical 10-Pin DFN EP Tube

Descriptions

Descriptions of Analog Devices LTC4151CDD#PBF provided by its distributors.

SP Amp Current Sense Amp Single 80V Automotive 10-Pin DFN EP Tube
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
High Voltage I2C Current and Voltage Monitor
80V HIgh-Side Power Monitor with Shutdown
Lead Free PRODUCTION (Last Updated: 3months ago) DFN RoHS Compliant (Amplifier Type) Amplifier 70C 80V 1.2mA
IC CURRENT MONITOR(12BIT) 10DFN
MONITOR, CURRENT & VOLTAGE, I2C, DFN-10; No. of Amplifiers:1; Amplifier Case Style:DFN; No. of Pins:10; Supply Current:1.2mA; Operating Temperature Range:0°C to +70°C; Operating Temperature Max:70°C; Operating Temperature Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4151CDD#PBF .
  • LTC4151CDD#PBF.
  • LTC4151CDDPBF