Analog Devices LTC4151HMS#PBF

SP Amp Current Sense Amp Single 80V Automotive 10-Pin MSOP Tube
$ 6.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4151HMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-77.52%

CAD Models

Download Analog Devices LTC4151HMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.74
$ 4.94
$ 4.94
Stock
169,511
365,561
365,561
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
80 V
80 V
80 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
125 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4151HMS#PBF.

Related Parts

Texas InstrumentsVCA821IDGST
Wideband, > 40dB Adjust ange, Linear in dB Variable Gain Amplifier 10-VSSOP -40 to 85
RenesasEL5262IYZ
Not Qualified GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 3mm
Texas InstrumentsVCA824IDGST
IC OPAMP VGA 710MHZ 10VSSOP / SP Amp Variable Gain Amp Single ±6V/12V 10-Pin VSSOP T/R
Analog DevicesADA4310-1ARHZ
ROHS3Compliant EAR99 ADA4310 Tube op amp amplifier circuit 3.1mm 6muA 1mV 190MHz
Analog DevicesADA4310-1ARHZ-R7
ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp amplifier circuit 3mm 6muA 5V 190MHz
Analog DevicesADA4310-1ARHZ-RL
ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 5V 190MHz

Descriptions

Descriptions of Analog Devices LTC4151HMS#PBF provided by its distributors.

SP Amp Current Sense Amp Single 80V Automotive 10-Pin MSOP Tube
Ms-System Monitor/Other 80V High-Side Power Monitor With Shutdown
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
High Voltage I2C Current and Voltage Monitor
CURRENT SENSE AMP, MSOP, -40 TO 125DEG C;
IC PWR MONITOR MS 80V SD 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4151HMSPBF