Analog Devices ADA4310-1ARHZ

ROHS3Compliant EAR99 ADA4310 Tube op amp amplifier circuit 3.1mm 6muA 1mV 190MHz
$ 1.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4310-1ARHZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet16 pages13 years ago

Upverter

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4310-1ARHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.591
$ 1.537
$ 1.537
Stock
475,843
258,700
258,700
Authorized Distributors
4
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
820 V/µs
820 V/µs
820 V/µs
Gain Bandwidth Product
190 MHz
190 MHz
190 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-62 dB
-62 dB
-62 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
11.2 mA
11.2 mA
11.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4310-1ARHZ.

Related Parts

Analog DevicesADA4311-1ARHZ-R7
ROHS3Compliant EAR99 ADA4311 Tape & Reel (TR) op amp amplifier circuit 3mm 9.5muA 1mV 63dB
Analog DevicesADA4311-1ARHZ
ROHS3Compliant EAR99 ADA4311 Tube op amp amplifier circuit 3.1mm 9.5muA 1mV 63dB
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6658MMX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Analog DevicesLT1816IMS8#PBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
Texas InstrumentsLMH6682MM/NOPB
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADA4310-1ARHZ provided by its distributors.

ROHS3Compliant EAR99 ADA4310 Tube op amp amplifier circuit 3.1mm 6muA 1mV 190MHz
OP Amp Dual Current Fdbk ±6V/12V 10-Pin MSOP EP Tube
IC, LINE DRIVER, DUAL, SMD, MSOP10; Op Amp Type:Current Feedback; No. of Amplifiers:2; Bandwidth:190MHz; Slew Rate:820V/µs; Supply Voltage Range:± 2.5V to ± 6V; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Base Number:4310; Device Type:Line; Driver Case Style:MSOP; Line / Bus Driver / Receiver / Transceiver Type:Line Driver; No. of Drivers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:5V; Package / Case:MSOP; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA43101ARHZ