Analog Devices LTC4151CMS-1#PBF

SP Amp Current Sense Amp Single 80V 10-Pin MSOP Tube
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4151CMS-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+39.04%

CAD Models

Download Analog Devices LTC4151CMS-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.94
$ 6.347
$ 6.347
Stock
196,592
306,275
306,275
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
80 V
80 V
80 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4151CMS-1#PBF.

Related Parts

Texas InstrumentsVCA821IDGST
Wideband, > 40dB Adjust ange, Linear in dB Variable Gain Amplifier 10-VSSOP -40 to 85
RenesasEL5262IYZ
Not Qualified GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 3mm
Analog DevicesADA4310-1ARHZ
ROHS3Compliant EAR99 ADA4310 Tube op amp amplifier circuit 3.1mm 6muA 1mV 190MHz
Analog DevicesADA4310-1ARHZ-R7
ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp amplifier circuit 3mm 6muA 5V 190MHz
Analog DevicesADA4310-1ARHZ-RL
ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 5V 190MHz
Texas InstrumentsLMH6505MM/NOPB
Wideband, Low Power, Linear-in-dB, Variable Gain Amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC4151CMS-1#PBF provided by its distributors.

SP Amp Current Sense Amp Single 80V 10-Pin MSOP Tube
Current Sense Amplifier Automotive 10-Pin MSOP
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
High Voltage I2C Current and Voltage Monitor
80V High-Side Power Monitor with Split SDA I/O
Monitor, Voltage & Current, 1.2Ma, Msop-10
IC CURRENT MONITOR(12BIT) 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4151CMS-1-PBF
  • LTC4151CMS-1PBF
  • LTC4151CMS1#PBF
  • LTC4151CMS1PBF