Analog Devices LTC4000IUFD#PBF

High Voltage High Current Controller for Battery Charging and Power Management
$ 7.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4000IUFD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+73.40%

CAD Models

Download Analog Devices LTC4000IUFD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.21
$ 7.09
Stock
137,808
170,526
Authorized Distributors
4
6
Max Input Voltage
60 V
60 V
Min Input Voltage
3 V
3 V
Case/Package
QFN
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4000IUFD#PBF.

Related Parts

Texas InstrumentsBQ2084RTTR-V140
IC GAS GAUGE FOR BQ29312 36-QFN / Battery Battery Monitor IC Lithium Ion/Polymer 36-VQFN
Analog DevicesMAX8903CETI+
EAR99 MAX8903 Tube Lithium-Ion battery charger 1.6667W 1.6667W 5V 2A
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
STMicroelectronicsPM6613NTR
PM6613N Series 24 V 2 to 4-cell Li-Ion Li-FePO4 Battery Charger - QFN-20

Descriptions

Descriptions of Analog Devices LTC4000IUFD#PBF provided by its distributors.

High Voltage High Current Controller for Battery Charging and Power Management
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 3V to 60V Automotive 28-Pin QFN EP Tube / IC BATT CHARGER 3 CELL 28QFN
Battery Charge Controller, CMOS, PQCC28
Hi V Hi C Cntr for Bat Chargin
IC BATT CHG IRON PHOSPHATE 28QFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4000IUFDPBF