Analog Devices LTC3891EUDC#PBF

Switching Controller, Current-mode, 0.05A, 790kHz Switching Freq-Max, CMOS, PDSO16
$ 5.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3891EUDC#PBF.

Upverter

Datasheet32 pages13 years ago

Analog Devices

element14

Farnell

iiiC

Inventory History

3 month trend:
+103%

CAD Models

Download Analog Devices LTC3891EUDC#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.924
$ 6.73
$ 6.73
Stock
253,911
315,814
315,814
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
900 kHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3891EUDC#PBF.

Related Parts

Texas InstrumentsUCC28250RGPT
Advanced half-bridge/full-bridge PWM controller with pre-bias operation 20-QFN -40 to 125
Texas InstrumentsTPS51216RUKT
DDR2/DDR3/DDR3L Termination Regulator 2A 4.5V to 5.5V 20-Pin WQFN T/R
Texas InstrumentsTPS51518RUKT
DC DC Cntrlr Single-OUT Sync Buck 3V to 28V Input 20-Pin WQFN EP T/R
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Analog Devices LTC3891EUDC#PBF provided by its distributors.

Switching Controller, Current-mode, 0.05A, 790kHz Switching Freq-Max, CMOS, PDSO16
DC/DC Cntrlr Single-OUT Step Down 900kHz Automotive 20-Pin QFN EP Tube / IC REG CTRLR BUCK 20QFN
IC REG CTRLR BUCK PWM CM 20-QFN
DC-DC CONVERTER, 900kHz, QFN20
SWITCHING CONTROLLER 900 kHz SWITCHING FREQ-MAX PQCC20
BUCK, CNTRL, 60VIN, 900KHZ, 20QFN
Low IQ, 60V Synchronous Step-Down Controller
QFN20 LOW IQ 60V SYNCH SD CONT
BUCK, CNTRL, 60VIN, 900KHZ, 20QFN; Input Voltage:12V; Supply Voltage Range:4V to 60V; Digital IC Case Style:QFN; No. of Pins:20; Frequency:900kHz; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3891EUDC#PBF .
  • LTC3891EUDC#PBF.
  • LTC3891EUDC#PBF?
  • LTC3891EUDCPBF