Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51518RUKT

DC DC Cntrlr Single-OUT Sync Buck 3V to 28V Input 20-Pin WQFN EP T/R

$ 2.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51518RUKT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages14 years ago

Arrow Electronics

Farnell

Arrow.cn

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51518RUKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.381
$ 1.08
Stock
307,676
620,585
Authorized Distributors
4
1
Case/Package
QFN
-
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
20 A
20 A
Switching Frequency
350 kHz
350 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
28 V
28 V
Min Output Voltage
500 mV
500 mV
Max Output Voltage
2 V
2 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51518RUKT.

Related Parts

Texas InstrumentsTPS51216RUKT
DDR2/DDR3/DDR3L Termination Regulator 2A 4.5V to 5.5V 20-Pin WQFN T/R
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V
Texas InstrumentsTPS51462RGER
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 24-Pin VQFN EP T/R
Analog DevicesMAX15041ETE+TC90
MAX15041 Series 28V 3 A 385 kHz Buck SMT Switching Regulator - TQFN-16
Texas InstrumentsTPS53219ARGTT
3-V to 28-V, 20-A, synchronous D-CAP buck controller with Eco Mode 16-VQFN -40 to 85
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS51518RUKT provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 3V to 28V Input 20-Pin WQFN EP T/R
Single Phase D-CAP and D-CAP2 Controller with 2-bit Flexible VID Controller 20-WQFN -10 to 105
Step Down Yes 350KHz 1 2V 500mV 28V 3V QFN SMD mount,glue mount 750μm(height)
SWITCHING CONTROLLER; Temperature Grade: OTHER; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
BUCK, SYNC, ADJ, 20QFN; Primary Input Voltage:28V; No. of Outputs:1; Output Voltage:2V; Output Current:20A; Voltage Regulator Case Style:QFN; No. of Pins:20; Operating Temperature Range:-10°C to +105°C; MSL:MSL 2 - 1 year; SVHC:No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.