Texas Instruments UCC28250RGPT

Advanced half-bridge/full-bridge PWM controller with pre-bias operation 20-QFN -40 to 125
$ 3.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28250RGPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments UCC28250RGPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.338
$ 2.53
Stock
536,614
250,803
Authorized Distributors
4
3
Topology
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
20.3 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28250RGPT.

Related Parts

Texas InstrumentsTPS51216RUKT
DDR2/DDR3/DDR3L Termination Regulator 2A 4.5V to 5.5V 20-Pin WQFN T/R
Texas InstrumentsTPS51518RUKT
DC-DC Converter, Step Down, 350kHz, 1Ch, 2V-28V In, 3V Out, QFN, SMD, Adhesive Mount, 750μm H
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V
Texas InstrumentsUCD7231RTJT
Buck Yes Up~2MHz Transistor Driver 1Ch 15V 4.7V WQFN-20 SMD Adhesive Mount 4mm × 4mm × 730μm
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments UCC28250RGPT provided by its distributors.

Advanced half-bridge/full-bridge PWM controller with pre-bias operation 20-QFN -40 to 125
Current Mode PWM Controller -0.3V to 20.3V 1150kHz 20-Pin VQFN EP T/R
Full-Bridge,Half-Bridge,Push-Pull Yes 85KHz~1.15MHz PWM Signal 2 20.3V -0.3V QFN SMD mount,glue mount 4.15mm*4.15mm*950μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28250RGPT.