Analog Devices LTC3855EUJ#PBF

DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 38V Input Automotive 40-Pin QFN EP
$ 5.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3855EUJ#PBF.

Upverter

Datasheet44 pages16 years ago

Analog Devices

Arrow Electronics

Linear Technology

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC3855EUJ#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.965
$ 6.54
$ 6.54
Stock
133,764
206,154
206,154
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Number of Pins
40
40
40
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
770 kHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3855EUJ#PBF.

Related Parts

NCP5369 Series 4.5 - 20 V 35 A 1 MHz 35 A Integrated Driver w/ MOSFET - QFN-40
ON SEMICONDUCTOR NCP81232MNTXG DC/DC CTRL, SYNC BUCK, 1.2MHZ, QFN-40
Texas InstrumentsUCD7242RSJT
Digital Dual Synchronous Buck Power Driver 32-VQFN-HR -40 to 125
Texas InstrumentsTPS51220ARTVT
Current Mode PWM Controller 1V to 12V 20A 32-Pin WQFN EP T/R
Texas InstrumentsTPS51220ARSNT
Current Mode PWM Controller 1V to 12V 20A 32-Pin WQFN EP T/R
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)

Descriptions

Descriptions of Analog Devices LTC3855EUJ#PBF provided by its distributors.

DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 38V Input Automotive 40-Pin QFN EP
Dual Switching Controller, Current-mode, 770kHz Switching Freq-Max, PDSO40
Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense
IC, DUAL SYNC DC/DC CONTROLLER, QFN-40; Primary Input Voltage:38V; No. of Outputs:2; Output Voltage:12.5V; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:38V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3855EUJPBF