Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCD7242RSJT

IC REG BUCK 10A DL 32VQFN Buck Switching Regulator IC Positive 2 Output 10A 32-PowerVFQFN
$ 4.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD7242RSJT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages15 years ago

LCSC

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-9.60%

CAD Models

Download Texas Instruments UCD7242RSJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.377
$ 2.95
Stock
355,455
817,693
Authorized Distributors
4
4
Case/Package
QFN
VQFN EP
Number of Pins
32
32
Number of Outputs
2
2
Max Output Current
10 A
-
Switching Frequency
750 kHz
2 MHz
Min Input Voltage
2.2 V
4.75 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsUCD7242MRSJREP
IC REG BUCK 10A DL 32VQFN Buck Switching Regulator IC Positive 2 Output 10A 32-PowerVFQFN
Texas InstrumentsTPS65270RGET
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-2200 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)
Texas InstrumentsTPS65270RGER
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments UCD7242RSJT provided by its distributors.

IC REG BUCK 10A DL 32VQFN Buck Switching Regulator IC Positive 2 Output 10A 32-PowerVFQFN
Buck Yes 300KHz~2MHz 2 -300mV~3.6V -0.3V 18V 4.75V VQFN-32 SMD mount,glue mount 1mm(height)
Digital Dual Synchronous Buck Power Driver 32-VQFN-HR -40 to 125
Switched Capacitor Regulator, 10A, 2000kHz Switching Freq-Max, PQCC32
IC, BUCK, DIGITAL, SYNC, 10A, 32QFN; Tension, entrée min.: 2.2V; Tension, entrée max..: 18V; Fréquence d'entrée PWM: 2MHz; Boîtier de CI numérique: QFN; Nombre de broches: 32Broche(s); Capacité d'entrée externe: -; Capacité de
Ic, Buck, Digital, Sync, 10A, 32Qfn; Input Voltage Min:2.2V; Input Voltage Max:18V; Pwm Input Frequency:2Mhz; Digital Ic Case:Qfn; No. Of Pins:32Pins; External Input Capacitance:-; External Output Capacitance:-; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS UCD7242RSJT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD7242RSJT .