Analog Devices LTC3855EUJ#TRPBF

DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 38V Input 40-Pin QFN EP T/R
$ 6.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3855EUJ#TRPBF.

Upverter

Datasheet44 pages16 years ago

Analog Devices

Linear Technology

iiiC

Inventory History

3 month trend:
-13.34%

CAD Models

Download Analog Devices LTC3855EUJ#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.54
$ 7.27
$ 7.27
Stock
206,123
241,401
241,401
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
40
40
40
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3855EUJ#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3855EUJ#TRPBF provided by its distributors.

DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 38V Input 40-Pin QFN EP T/R
Dual Switching Controller, Current-mode, 770kHz Switching Freq-Max, PDSO40
Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3855EUJTRPBF