Analog Devices LTC3789EUFD#PBF

640kHz 4V~38V Buck-boost type 2 QFN-28-EP(4x5) DC-DC Controllers ROHS
$ 8.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3789EUFD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

TME

iiiC

Linear Technology

Inventory History

3 month trend:
+104%

CAD Models

Download Analog Devices LTC3789EUFD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.54
$ 9.78
$ 9.78
Stock
167,180
186,120
186,120
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
-
5 A
5 A
Switching Frequency
-
-
-
Min Input Voltage
-
4 V
4 V
Max Input Voltage
-
38 V
38 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
38 V
38 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3789EUFD#PBF.

Related Parts

Texas InstrumentsTPS51216RUKT
DDR2/DDR3/DDR3L Termination Regulator 2A 4.5V to 5.5V 20-Pin WQFN T/R
Texas InstrumentsTPS56121DQPT
SYNCHRONOUS BUCK CONVERTER, 14 VIN 12 VOUT, 15A, 1MHZ, PQFN-22, FULL REEL
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
Texas InstrumentsTPS51518RUKT
DC DC Cntrlr Single-OUT Sync Buck 3V to 28V Input 20-Pin WQFN EP T/R
BUCK, SYNCH, ADJ, 15A, 1MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:1

Descriptions

Descriptions of Analog Devices LTC3789EUFD#PBF provided by its distributors.

640kHz 4V~38V Buck-boost type 2 QFN-28-EP(4x5) DC-DC Controllers ROHS
DC DC Cntrlr Dual-OUT Synchronous Boost/Buck Controller 4V to 38V Input Automotive 28-Pin QFN EP
Switching Controller, Current-mode, 0.1A, 710kHz Switching Freq-Max, CMOS, PQCC28
High Efficiency, Synchronous, 4-Switch Buck-Boost Controller
DC/DC Cntrlr Single-OUT Step Down/Step Up 710kHz Automotive 28-Pin QFN EP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3789EUFDPBF