What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC3789IUFD#PBF

LTC3789 Buck-Boost Tube e3 DC to DC switching controller 5A 20A 700mum 38V
$ 9.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3789IUFD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

TME

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
+31.47%

CAD Models

Download Analog Devices LTC3789IUFD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.78
$ 8.54
$ 8.54
Stock
168,802
176,982
176,982
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
5 A
-
-
Switching Frequency
-
-
-
Min Input Voltage
4 V
-
-
Max Input Voltage
38 V
-
-
Min Output Voltage
800 mV
-
-
Max Output Voltage
38 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3789IUFD#PBF.

Related Parts

Texas InstrumentsTPS51463RGER
Buck Yes 700KHz,1MHz Programmable 1 2V 750mV,775mV,850mV,900mV 5.5V 4.5V QFN , 950¦Ìm
Texas InstrumentsTPS51461RGET
Conv DC-DC 3.1V to 6.5V Synchronous Step Down Single-Out 0.8V to 6.5V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS53313RGET
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:

Descriptions

Descriptions of Analog Devices LTC3789IUFD#PBF provided by its distributors.

LTC3789 Buck-Boost Tube e3 DC to DC switching controller 5A 20A 700mum 38V
DC DC Cntrlr Dual-OUT Synchronous Boost/Buck Controller 4V to 38V Input Automotive 28-Pin QFN EP
Switching Controller, Current-mode, 0.1A, 710kHz Switching Freq-Max, CMOS, PQCC28
High Efficiency, Synchronous, 4-Switch Buck-Boost Controller

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3789IUFDPBF